Infineon TPCF8201(TE85L,F) technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | N and P-Channel |
| Input Capacitance | 340pF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 120mR |
| Series | SIPMOS® |
| RoHS | Compliant |
Download the complete datasheet for Infineon TPCF8201(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.