Infineon TT250N14KOFS2 technical specifications.
| Package/Case | Module |
| Hold Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Infineon TT250N14KOFS2 to view detailed technical specifications.
No datasheet is available for this part.