Infineon TUA9001 technical specifications.
| Package/Case | SIL |
| Max Frequency | 38.4MHz |
| Min Frequency | 16MHz |
| Max Supply Voltage | 2.8V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | OMNITUNE™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon TUA9001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
