Infineon TZ530N34KOF technical specifications.
| Diode Type | RECTIFIER |
| Output Current | 1.5kA |
| Package Quantity | 2 |
| Reverse Voltage | 3.2kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TZ530N34KOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.