Infineon V23806-A84-C5 technical specifications.
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 52(Max) |
| Package Height (mm) | 11.5(Max) |
| Seated Plane Height (mm) | 11.5(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Cage Code | CG091 |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon V23806-A84-C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.