Infineon V23826-C18-C363 technical specifications.
| Data Rate | 155Mbps |
| Mount | Through Hole |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Wavelength | 1300nm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon V23826-C18-C363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.