Infinite Power Solutions MEC201-7S technical specifications.
| Depth | 25.4mm |
| Height | 0.01inch |
| Length | 1inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | THINERGY® MEC200 |
| Voltage Rating | 4.1V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Infinite Power Solutions MEC201-7S to view detailed technical specifications.
No datasheet is available for this part.