Lithium Cobalt Oxide Battery Rectangular 3.9V 2.2mAh Rechargeable
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 3.9V |
| Capacity | 0.0022(Min)Ah |
| Chemistry | Lithium Cobalt Oxide |
| Number of Cells | 1 |
| Average Service Life | 15Year |
| Maximum Discharge Current | 0.07A |
| Memory Effect | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 0.975g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |