The THINERGY MEC200 is a thin-film battery with a voltage rating of 4.1V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The battery is packaged in a cut tape format with a package quantity of 1. It measures 12.7mm in depth, 1inch in length, and 0.5inch in width, with a height of 0.01inch.
Checking distributor stock and pricing after the page loads.
| Depth | 12.7mm |
| Height | 0.01inch |
| Length | 1inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | THINERGY® MEC200 |
| Voltage Rating | 4.1V |
| Width | 0.5inch |
| RoHS | Compliant |