Infomart PEM1205 technical specifications.
| Standard Supported | IEEE802.3af |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Input/Output Type | DC/DC |
| Maximum Output Power | 12.95W |
| Input Voltage | 36 to 57V |
| Maximum Input Current | 0.4A |
| Efficiency | 82% |
| Minimum Isolation Voltage | 1500VDC |
| Type of Connection | RJ45 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Infomart PEM1205 to view detailed technical specifications.
No datasheet is available for this part.