Ingram Products PB530ADMC-X technical specifications.
| Maximum Resonant Frequency | 3400Hz |
| Frequency Range | 2400 to 3400Hz |
| Max Operating Supply Voltage | 30VDC|30VAC |
| Maximum Supply Current | 30mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 95dBdBA |
| Mounting | Panel Mount |
| Termination Method | Quick Connect |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ingram Products PB530ADMC-X to view detailed technical specifications.
No datasheet is available for this part.