Ingun Prufmittelbau GKS040297040A0800L technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Type | Test Probe |
| Gender | PL |
| Number of Contacts | 1 |
| Cage Code | C2990 |
| ECCN | EAR99 |
Download the complete datasheet for Ingun Prufmittelbau GKS040297040A0800L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.