Ingun Prufmittelbau HFS868305314A8002M technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Product Length (mm) | 51.3 |
| Product Diameter (mm) | 13 |
| Type | High-Frequency Probe |
| Gender | PL |
| Number of Contacts | 1 |
| Max Current Rating | 10A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | C2990 |
| ECCN | EAR99 |
Download the complete datasheet for Ingun Prufmittelbau HFS868305314A8002M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.