This straight test probe features a single contact and a maximum current rating of 4A. It has a product length of 17.5mm and a product diameter of 1.45mm. The probe operates within a temperature range of -40 to 80C.
Ingun Prufmittelbau KS-00130G technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Product Length (mm) | 17.5 |
| Product Diameter (mm) | 1.45 |
| Type | Test Probe |
| Gender | RCP |
| Number of Contacts | 1 |
| Max Current Rating | 4A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | C2990 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ingun Prufmittelbau KS-00130G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.