This straight test probe has one port and a maximum current rating of 8A. It is designed for use in temperatures ranging from -40 to 80°C. The probe's body is oriented straight and has a single contact. It is suitable for test and measurement applications.
Ingun Prufmittelbau KS-10330 technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Product Length (mm) | 24.5 |
| Type | Test Probe |
| Gender | RCP |
| Number of Contacts | 1 |
| Max Current Rating | 8A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | C2990 |
| ECCN | EAR99 |
Download the complete datasheet for Ingun Prufmittelbau KS-10330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.