This straight test probe features one contact and a maximum current rating of 3A. It has a product length of 23.3mm and a product diameter of 4.3mm. The probe is designed for use in temperatures ranging from -40 to 80°C.
Ingun Prufmittelbau KS-11023 technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Product Length (mm) | 23.3 |
| Product Diameter (mm) | 4.3 |
| Type | Test Probe |
| Gender | RCP |
| Number of Contacts | 1 |
| Max Current Rating | 3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | C2990 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ingun Prufmittelbau KS-11023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.