This 1-contact test probe features a straight body orientation and a maximum current rating of 8A. It has a single port and a length of 27mm. The probe is designed for use in temperatures ranging from -40 to 80°C. It is a RCP (right-angle contact pin) type probe, suitable for various test and measurement applications.
Ingun Prufmittelbau KS-11330M2-R technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Product Length (mm) | 27 |
| Type | Test Probe |
| Gender | RCP |
| Number of Contacts | 1 |
| Max Current Rating | 8A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | C2990 |
| ECCN | EAR99 |
Download the complete datasheet for Ingun Prufmittelbau KS-11330M2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.