The KS-11330M2-T is a test probe with a straight body orientation and a single port. It has a maximum current rating of 8A and operates within a temperature range of -40°C to 80°C. The probe is a male RCP (Right Angle Connector Plug) type.
Ingun Prufmittelbau KS-11330M2-T technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Product Length (mm) | 27 |
| Type | Test Probe |
| Gender | RCP |
| Number of Contacts | 1 |
| Max Current Rating | 8A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | C2990 |
| ECCN | EAR99 |
Download the complete datasheet for Ingun Prufmittelbau KS-11330M2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.