Ingun Prufmittelbau KS-465M2.5E05 technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Product Length (mm) | 45.6 |
| Type | Test Probe |
| Gender | RCP |
| Number of Contacts | 1 |
| Max Current Rating | 3A |
| Cage Code | C2990 |
| ECCN | EAR99 |
Download the complete datasheet for Ingun Prufmittelbau KS-465M2.5E05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.