This straight-body test probe features a single contact and a maximum current rating of 5A. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 80 degrees Celsius. The probe is designed for use in test and measurement applications, with a product length of 24.5mm.
Ingun Prufmittelbau KS-89930M-R-T technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Product Length (mm) | 24.5 |
| Type | Test Probe |
| Gender | RCP |
| Number of Contacts | 1 |
| Max Current Rating | 5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | C2990 |
| ECCN | EAR99 |
Download the complete datasheet for Ingun Prufmittelbau KS-89930M-R-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.