This straight test probe features a right-angle contact point and a maximum current rating of 24A. It operates within a temperature range of -100 to 200°C. The probe's length is 13.6mm. It is designed for use in test and measurement applications.
Ingun Prufmittelbau KS-91335 technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Product Length (mm) | 13.6 |
| Type | Test Probe |
| Gender | RCP |
| Number of Contacts | 1 |
| Max Current Rating | 24A |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 200°C |
| Cage Code | C2990 |
| ECCN | EAR99 |
Download the complete datasheet for Ingun Prufmittelbau KS-91335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.