This 3mm straight test probe features a single contact and a maximum current rating of 3A. It operates within a temperature range of -40 to 80°C. The probe has a PL gender and a product diameter of 3mm. It is designed for use in test and measurement applications.
Ingun Prufmittelbau SE-110V technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Product Diameter (mm) | 3 |
| Type | Test Probe |
| Gender | PL |
| Number of Contacts | 1 |
| Max Current Rating | 3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | C2990 |
| ECCN | EAR99 |
Download the complete datasheet for Ingun Prufmittelbau SE-110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.