Ingun Prufmittelbau SE-502 technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Product Length (mm) | 9.5 |
| Product Diameter (mm) | 2 |
| Type | Test Probe |
| Gender | PL |
| Number of Contacts | 1 |
| Max Current Rating | 15A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | C2990 |
| ECCN | EAR99 |
Download the complete datasheet for Ingun Prufmittelbau SE-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.