This commercial-grade SRAM IC features 65536 words of parallel access memory with a maximum access time of 25ns. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 0.12A. The device is available in a DIP package with 24 terminals, allowing for dual-port access. The SRAM IC is designed for use in standard applications and has a maximum standby current of 0.01A.
Inmos IMS1820P-25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.12 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 25 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inmos IMS1820P-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.