This commercial-grade dual D/A converter operates within a temperature range of 0 to 70 degrees Celsius. It features 28 terminals and supports up to 6-bit conversion. The device has a nominal supply voltage of 5V and a maximum supply current of 150mA. The converter is packaged in a 28-pin DIP format.
Inmos IMSG171P-35C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 6 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inmos IMSG171P-35C to view detailed technical specifications.
No datasheet is available for this part.