The IMST425-G30S is a 32-bit RISC microprocessor with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 84 terminals with a perpendicular terminal position and is rated for commercial temperature grade. The device requires a maximum supply current of 210.5 mA and operates at a nominal supply voltage of 5V.
Inmos IMST425-G30S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 210.5 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 30 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inmos IMST425-G30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.