Innovative Sensor P0K1.0805.2P.B.S technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -50 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Innovative Sensor P0K1.0805.2P.B.S to view detailed technical specifications.
No datasheet is available for this part.