Innovative Sensor P0K5.1206.2P.A.S technical specifications.
| Function | Temp Sensor |
| Output Type | Analog |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Pin Count | 2 |
| Package/Case | Case 1206(3216Metric) |
| Package Family Name | Flat Chip |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Innovative Sensor P0K5.1206.2P.A.S to view detailed technical specifications.
No datasheet is available for this part.