Innovative Sensor P1K0.0805.3P.B technical specifications.
| Function | Temp Sensor |
| Output Type | Analog |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 250°C |
| Pin Count | 2 |
| Package/Case | Case 0805(2012Metric) |
| Package Family Name | Flat Chip |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Innovative Sensor P1K0.0805.3P.B to view detailed technical specifications.
No datasheet is available for this part.