Inolux HT-170UY technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.3mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 72W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 135° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Inolux HT-170UY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.