
Inova INAP125T24 technical specifications.
| Package/Case | QFN |
| Data Rate | 1Gbps |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Number of I/Os | 47 |
| Reach SVHC Compliant | Unknown |
| Supply Current | 82mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Inova INAP125T24 to view detailed technical specifications.
No datasheet is available for this part.
