Inpaq CA41N150Z025T technical specifications.
| Number of Terminals | 2 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | CA41N(25V) |
| Capacitance | 0.000015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | CA41N(25V) |
| Height | 0.82 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Inpaq CA41N150Z025T to view detailed technical specifications.
No datasheet is available for this part.