This 4-element ceramic capacitor array features a capacitance of 56pF and a working voltage of 50VDC with a tolerance of 5%. Constructed from ceramic material with a C0G dielectric, it is suitable for high-frequency applications. The array is packaged in a 1206 case and is designed for surface mount applications, with a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Inpaq CA41N560J050T technical specifications.
| Capacitance | 56pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Array |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inpaq CA41N560J050T to view detailed technical specifications.
No datasheet is available for this part.