Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, 0402, 2 PIN
Inpaq EGA10402V12A0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Inpaq EGA10402V12A0 to view detailed technical specifications.
No datasheet is available for this part.