Inpaq MHC1608S471LBP technical specifications.
| Type | Multi-Layer High Current |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inpaq MHC1608S471LBP to view detailed technical specifications.
No datasheet is available for this part.