Ferrite Beads Multi-Layer High Current 220Ohm 25% 100MHz 3A 0.04Ohm DCR 0805 T/R
Inpaq MHC2012S221QBP technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer High Current |
| Impedance | 220Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inpaq MHC2012S221QBP to view detailed technical specifications.
No datasheet is available for this part.