Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN
Inpaq MHC4516S600WBE technical specifications.
| Width | 1.6 |
| Length | 4.5 |
| Number of Functions | 1 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Inpaq MHC4516S600WBE to view detailed technical specifications.
No datasheet is available for this part.