Inpaq WIP201610S-1R5ML technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.099Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Inpaq WIP201610S-1R5ML to view detailed technical specifications.
No datasheet is available for this part.