Inphi 1012VA-S02QFP technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 5.842 |
| Length | 5.842 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Inphi 1012VA-S02QFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.