Inphi DJLXT905LE.C2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Inphi DJLXT905LE.C2 to view detailed technical specifications.
No datasheet is available for this part.