
1-Channel Ethernet PHY supporting 10/100 Mbps data rates. Features a 64-pin LQFP package with a 0.4mm pin pitch, measuring 7x7x1.45mm. Surface mountable with gull-wing leads, this plastic package conforms to MS-026BBD Jedec standards. Operates with analog and digital power supplies ranging from 2.35V to 3.45V, with a maximum supply current of 110mA. Supports 10BASE-T, 100BASE-X, 100BASE-TX, and IEEE 802.3 standards, with JTAG support. Operating temperature range is 0°C to 70°C.
Inphi DJLXT972ALC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBD |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | Yes |
| Standard Supported | 10BASE-T|100BASE-X|100BASE-TX|IEEE 802.3 |
| Typical Data Rate | 10/100Mbps |
| Integrated CDR | No |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 2.35|3.14V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 3.45V |
| Maximum Supply Current | 110mA |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Cage Code | 3C616 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inphi DJLXT972ALC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.