Inphi ELLXT384BE.B1 S E001 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 160 |
| PCB | 160 |
| Package Length (mm) | 15 |
| Package Width (mm) | 15 |
| Package Height (mm) | 1.41 |
| Seated Plane Height (mm) | 1.81 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 3C616 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Inphi ELLXT384BE.B1 S E001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.