Inphi FLLXT384BE.B1 S E001 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 160 |
| PCB | 160 |
| Package Length (mm) | 15 |
| Package Width (mm) | 15 |
| Package Height (mm) | 1.41 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Transceiver |
| Number of Transmitters | 8 |
| Number of Receivers | 1 |
| Maximum Data Rate | 1.544Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Single Supply Voltage | 3.3V |
| Minimum Single Supply Voltage | 3.14V |
| Maximum Single Supply Voltage | 3.47V |
| Power Supply Type | Single |
| Cage Code | 3C616 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inphi FLLXT384BE.B1 S E001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.