
8-channel Ethernet PHY supporting 10/100 Mbps data rates. Features include 196-pin BGA package, 15mm x 15mm x 1.21mm dimensions, and 1mm pin pitch. Operates with analog and digital power supply types, with typical voltages of 2.5V and 3.3V. Supports standards like 10BASE-T, 100BASE-X, 100BASE-TX, 100BASE-FX, IEEE 802.3, and IEEE 802.3u. Includes JTAG support and surface mount capability.
Inphi GDLXT9785MBC.D0Q E000 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 196 |
| PCB | 196 |
| Package Length (mm) | 15 |
| Package Width (mm) | 15 |
| Package Height (mm) | 1.21 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 8 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | Yes |
| Standard Supported | 10BASE-T|100BASE-X|100BASE-TX|100BASE-FX|IEEE 802.3|IEEE 802.3u |
| Typical Data Rate | 10/100Mbps |
| Integrated CDR | No |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 2.38V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 2.63|3.46V |
| Maximum Supply Current | 835mA |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Cage Code | 3C616 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inphi GDLXT9785MBC.D0Q E000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.