The HBLXT9785EHC.D0 is a quad interface IC from Inphi, featuring a commercial temperature range of 0 to 70 degrees Celsius. It has 208 terminals and a JEDEC package code of S-PQFP-G208. The device measures 28mm in width and length, with a terminal position of quad. It operates at a nominal supply voltage of 2.5V.
Inphi HBLXT9785EHC.D0 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Inphi HBLXT9785EHC.D0 to view detailed technical specifications.
No datasheet is available for this part.