Inphi LULXT9785MBC.D0 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 196 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 835 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Inphi LULXT9785MBC.D0 to view detailed technical specifications.
No datasheet is available for this part.