The LXT6155LE is a specialized telecom IC with a quad flat pack package, designed to operate within an industrial temperature range of -40 to 85 degrees Celsius. It has 64 terminals and a nominal supply voltage of 3.3 volts. The IC is manufactured by Inphi and features a JEDEC package code of S-PQFP-G64, with dimensions of 10mm in width and length. It is a single-function device, suitable for use in telecommunications applications.
Inphi LXT6155LE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inphi LXT6155LE to view detailed technical specifications.
No datasheet is available for this part.