The LXT971ABE is a 64-terminal LFBGA industrial interface IC from Inphi, operating at a supply voltage of 3.3V. It has a temperature grade of industrial, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is mounted on the bottom and has a package width and length of 7mm. It is a single-function device.
Inphi LXT971ABE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Eccn Code | 5A991 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inphi LXT971ABE to view detailed technical specifications.
No datasheet is available for this part.