The LXT972ALC is a commercial-grade interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a quad terminal position and a JEDEC package code of S-PQFP-G64. The IC has a width and length of 10mm and is supplied with a nominal voltage of 3.3V.
Inphi LXT972ALC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inphi LXT972ALC to view detailed technical specifications.
No datasheet is available for this part.