The LXT9784BE is an industrial-grade interface IC with a supply voltage of 3.3V. It has a JEDEC package code of S-PBGA-B324, measuring 27mm in width and length. The IC operates within a temperature range of -40 to 85°C. It has 324 terminals positioned on the bottom and is designed for industrial use.
Inphi LXT9784BE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 27 |
| Length | 27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Inphi LXT9784BE to view detailed technical specifications.
No datasheet is available for this part.